Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-1478763-9
Order Code4129738
Product RangeADK
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-1478763-9
Order Code4129738
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialMetal Body
Alternatives for 0-1478763-9
3 Products Found
Product Overview
The 0-1478763-9 is a 9-position shielded metal Backshell, made of zinc with nickel plated finish. The ADK series backshell has two-piece RFI/EMI shielded design.
- With grommets
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
45°
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036