Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1734530-3
Order Code1056020
Technical Datasheet
SVHCNo SVHC (12-Jan-2017)
Alternatives for 1-1734530-3
4 Products Found
Product Overview
The 1-1734530-3 is a 15-way 3-row Right Angle Standard D-sub Receptacle with gold-plated phosphor bronze contacts, a tin over nickel plated brass boardlock and 4-40 UNC threaded inserts. This Amplimite HD-22 series right-angle posted D-sub connector comes with a nickel-plated SPCC shell, black thermoplastic housing and through hole PCB mounting.
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Termination resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Gender
Receptacle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
