Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378182-1.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4170861
Your Part Number
557 In Stock
Need more?
557 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$376.250 |
| 10+ | NT$325.380 |
| 25+ | NT$310.790 |
| 50+ | NT$296.530 |
| 100+ | NT$281.950 |
| 250+ | NT$275.140 |
| 500+ | NT$268.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$376.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378182-1.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4170861
Technical Datasheet
Contact Termination TypeThrough Hole Straight
Pitch Spacing6mm
Contact GenderTab
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Through Hole Straight
Contact Gender
Tab
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
6mm
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
