Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378182-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4199235
Your Part Number
305 In Stock
Need more?
305 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$354.440 |
| 10+ | NT$301.240 |
| 100+ | NT$256.040 |
| 250+ | NT$242.310 |
| 500+ | NT$228.580 |
| 1000+ | NT$217.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$354.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378182-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4199235
Technical Datasheet
No. of Contacts8Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6mm
Contact Gender
Tab
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
