Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753216
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$643.780 |
| 10+ | NT$547.100 |
| 25+ | NT$512.830 |
| 100+ | NT$464.970 |
| 250+ | NT$462.870 |
| 500+ | NT$460.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$643.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate
50l/h
Thread Size
PG13.5
Height
32.3mm
Colour
-
SVHC
Lead (04-Feb-2026)
Body Material
Brass
Length
9mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
