Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-8Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753236
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$201.450 |
| 10+ | NT$171.060 |
| 100+ | NT$145.380 |
| 250+ | NT$136.280 |
| 500+ | NT$129.780 |
| 1000+ | NT$123.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$201.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-8Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753236
Technical Datasheet
Flow Rate120l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizePG13.5
Length9mm
Height39.5mm
Wall Thickness-
ColourJet Black
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate
120l/h
Thread Size
PG13.5
Height
39.5mm
Colour
Jet Black
SVHC
No SVHC (04-Feb-2026)
Body Material
Nylon 6 (Polyamide 6)
Length
9mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
