Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1337711-2Copy
Order Code3533189
Technical Datasheet
Connector to ConnectorM5 Lug to M5 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1337711-2 is a 7.54mm black CSA Braid Cable with M5 Lug to M5 Lug connector and heat shrink.
- 8AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M5 Lug to M5 Lug
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
