Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170262-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350112
Product RangeAMP EI Series
Your Part Number
4,800 In Stock
Need more?
4,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$3.200 |
| 500+ | NT$2.850 |
| 1000+ | NT$2.720 |
| 2500+ | NT$2.540 |
| 5000+ | NT$2.490 |
| 10000+ | NT$2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170262-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350112
Product RangeAMP EI Series
Technical Datasheet
Product RangeAMP EI Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP 171822 & 171880 EI Series Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP EI Series
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP 171822 & 171880 EI Series Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 170262-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
