Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-8.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3192878
Your Part Number
2,499 In Stock
Need more?
478 Delivery in 1-2 Business Days(SG stock)
2,021 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$70.950 |
| 10+ | NT$57.010 |
| 25+ | NT$54.480 |
| 50+ | NT$52.260 |
| 100+ | NT$50.050 |
| 500+ | NT$46.560 |
| 1000+ | NT$42.760 |
| 2500+ | NT$42.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-8.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3192878
Technical Datasheet
Product Range-
No. of Positions20Ways
Pitch Spacing3.8mm
For Use WithD-3100D Dynamic Series Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 178289-8 is a 20-position Stranded Receptacle Housing made of black glass-filled polyester. It is suitable for use with plug housing and header. It is used in printed circuit board, wire or cable, wire-to-board and wire-to-wire connector system applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
20Ways
For Use With
D-3100D Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
3.8mm
SVHC
No SVHC (17-Dec-2014)
Alternatives for 178289-8.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00822
