Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206438-2
Order Code1056419
Product RangeCPC Series 2
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206438-2
Order Code1056419
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts57Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Product Overview
The 206438-2 is a 57-way Free-hanging Receptacle with threaded coupling mate. This series 3 reverse sex circular plastic connector (CPC) comes with black thermoplastic housing and plastic shell, accepts size 20 DM or DF socket contact.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 2
No. of Contacts
57Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02