Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332663-7
Order Code4205028
Product RangeUMP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,125.670 |
| 5+ | NT$1,046.720 |
| 10+ | NT$967.780 |
| 25+ | NT$925.950 |
| 50+ | NT$896.070 |
| 100+ | NT$865.870 |
| 250+ | NT$818.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,125.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2332663-7
Order Code4205028
Product RangeUMP Series
Product RangeUMP Series
Connector MountingCable Mount
Contact Termination TypeCrimp
GenderPlug, Receptacle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
Technical Specifications
Product Range
UMP Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Shell Size
-
Connector Mounting
Cable Mount
Gender
Plug, Receptacle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606