Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2400051-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4632561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$270.110 |
| 10+ | NT$233.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$270.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2400051-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4632561
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialPEI (Polyetherimide)
Length11.2mm
Width11.2mm
Height4.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
11.2mm
Height
4.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
PEI (Polyetherimide)
Width
11.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
