Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490540-5
Order Code4753205
Your Part Number
Technical Datasheet
249 In Stock
50 more incoming. You can reserve stock now
249 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$538.300 |
| 10+ | NT$457.550 |
| 25+ | NT$453.940 |
| 100+ | NT$385.350 |
| 250+ | NT$377.650 |
| 500+ | NT$369.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$538.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490540-5
Order Code4753205
Technical Datasheet
Flow Rate35l/h
Body MaterialBrass
Thread SizeM16x1.5
Length8mm
Height36.1mm
Wall Thickness-
Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
35l/h
Thread Size
M16x1.5
Height
36.1mm
Colour
-
SVHC
No SVHC (25-Jun-2025)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037