Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753218
Your Part Number
589 In Stock
Need more?
589 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$151.090 |
| 10+ | NT$128.300 |
| 100+ | NT$109.040 |
| 250+ | NT$103.190 |
| 500+ | NT$97.340 |
| 1000+ | NT$92.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$151.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753218
Technical Datasheet
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM12x1.5
Length8mm
Height33mm
Wall Thickness-
ColourSilver Grey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate
70l/h
Thread Size
M12x1.5
Height
33mm
Colour
Silver Grey
SVHC
No SVHC (04-Feb-2026)
Body Material
Nylon 6 (Polyamide 6)
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
