Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4753219
Your Part Number
599 In Stock
Need more?
599 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$148.430 |
| 10+ | NT$126.110 |
| 100+ | NT$107.030 |
| 250+ | NT$100.570 |
| 500+ | NT$98.150 |
| 1000+ | NT$95.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$148.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4753219
Technical Datasheet
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM12x1.5
Length8mm
Height33mm
Wall Thickness-
ColourLight Grey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate
70l/h
Thread Size
M12x1.5
Height
33mm
Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Body Material
Nylon 6 (Polyamide 6)
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
