Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2490541-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753221
Your Part Number
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$181.530 |
| 10+ | NT$154.130 |
| 100+ | NT$133.690 |
| 250+ | NT$127.310 |
| 500+ | NT$121.240 |
| 1000+ | NT$116.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$181.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2490541-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753221
Technical Datasheet
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM16x1.5
Length10mm
Height33mm
Wall Thickness-
ColourSilver Grey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
70l/h
Thread Size
M16x1.5
Height
33mm
Colour
Silver Grey
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
10mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
