Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-1393789-5Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 4626805 |
| Product Range | P2 V23079 Series |
| Also Known As | V23079A2001B301 |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
200 more incoming. You can reserve stock now
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$163.840 |
| 10+ | NT$153.640 |
| 25+ | NT$136.640 |
| 50+ | NT$110.580 |
| 100+ | NT$108.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$163.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-1393789-5Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 4626805 |
| Product Range | P2 V23079 Series |
| Also Known As | V23079A2001B301 |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | P2 V23079 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel Gold |
| Coil Resistance | 178ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 220V |
| Coil Resistance | 178ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | P2 V23079 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Nickel Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
