Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No816-AG12D-ES-LFCopy
Order Code1077317
Product Range800
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No816-AG12D-ES-LFCopy
Order Code1077317
Product Range800
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
Alternatives for 816-AG12D-ES-LF
8 Products Found
Product Overview
- Straight IC and component socket
- Vertical PCB mount orientation, 2 row of position, 16 number of positions
- 10mohm contact resistance, 5000mohm insulation resistance
- Ladder, open frame style, tin sleeve plating material, brass sleeve material
- Beryllium copper contact base material
- 25µin contact mating area plating material thickness
- 3A maximum contact current rating, black housing colour
- Thermoplastic polyester housing material
- Signal circuit application, UL 94V-0 rating
- Operating temperature range from -55 to 105°C
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617
