Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-SP
Order Code4756160
Product RangeEVBB Series
Also Known AsES95364001
Your Part Number
Technical Datasheet
9 In Stock
440 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,910.470 |
Price for:Reel of 40
Minimum: 1
Multiple: 1
NT$11,910.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-SP
Order Code4756160
Product RangeEVBB Series
Also Known AsES95364001
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.969"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourOrange
Length - Imperial131.23ft
Length - Metric40m
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVBB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50mm
Length - Imperial
131.23ft
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.969"
Shrink Tubing / Boot Colour
Orange
Length - Metric
40m
I.D. Recovered Max - Metric
25mm
Product Range
EVBB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001