Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB1141D4722-400Copy
Manufacturer Standard Lead Time26 weeks
Order Code4015932
Product RangeRPC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,599.070 |
| 5+ | NT$12,580.410 |
| 10+ | NT$11,561.750 |
| 25+ | NT$11,178.540 |
| 50+ | NT$10,954.970 |
| 100+ | NT$10,731.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,599.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB1141D4722-400Copy
Manufacturer Standard Lead Time26 weeks
Order Code4015932
Product RangeRPC Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type B-
No. of Positions4 Positions
Cable Length - Metric40m
Cable Length - Imperial131.2ft
Product RangeRPC Series
SVHCLead (04-Feb-2026)
Product Overview
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 Hybrid solution also provides power transmission over a separate wire pair. Data transmission is possible up to 1Gb/s, and power supply up to 400W. At 10Mb/s speed transmission distances up to 1,000meters are possible. IP67 solution.
- Reduce number of connectors needed
- Enables IoT in small package
- Higher power levels possible
- Galvanic separation power and data
- More noise allowed on power lines
- No special circuitry required
- More flexibility for powering devices
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
131.2ft
SVHC
Lead (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
40m
Product Range
RPC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
