Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | A-1217Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4917543 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,184.060 |
| 5+ | NT$1,107.970 |
| 10+ | NT$1,090.820 |
| 25+ | NT$1,073.670 |
| 50+ | NT$1,052.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,184.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | A-1217Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4917543 |
| Technical Datasheet | |
| Sensor Type | Air Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Range | -40°C to +120°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A-1217 is a 1/8” NPTF brass temperature sensor.
- 2 pin metri-pack 150 unsealed, nylon 66 black connector
- Aptiv (Delphi) 12047662 mating connector
- 6.0 to 9.0N·m REF dynamic installation torque range
Technical Specifications
| Sensor Type | Air Temperature Sensor |
|---|---|
| Sensor Mounting | Panel Mount |
| Product Range | - |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +120°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
