Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAIF003A005Copy
Order Code4905169
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,074.920 |
| 5+ | NT$1,005.840 |
| 10+ | NT$990.270 |
| 25+ | NT$974.700 |
| 50+ | NT$955.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,074.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAIF003A005Copy
Order Code4905169
Technical Datasheet
Sensor TypeActive In Car Temperature Sensor
Sensor Interface Type-
Sensor MountingPanel Mount
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Active In Car Temperature Sensor
Sensor Mounting
Panel Mount
Product Range
-
Sensor Interface Type
-
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
