
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CTTS-302651-F01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905171 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$430.130 |
| 10+ | NT$387.050 |
| 25+ | NT$374.640 |
| 50+ | NT$368.840 |
| 100+ | NT$363.040 |
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | CTTS-302651-F01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905171 |
| Technical Datasheet | |
| Sensor Type | Flow-Through Fluid Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | In-Line |
| Operating Temperature Range | -40°C to +120°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CTTS-302651-F01 is an inline flow-through fluid temperature sensor. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices such as heat exchangers, radiators and electric vehicle battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. inline flow-through fluid temperature sensor. Typical applications include engine control temperature, battery pack coolant line temperature, process flow management, HVAC water management and home appliances.
- High sensitivity and compact design
- USCAR sealed connection system
- Operating temperature range from -40°C to 120°C
- Polyamide 6/6 housing
- Triple barb 0.32inch (8.128mm) hose
Technical Specifications
| Sensor Type | Flow-Through Fluid Temperature Sensor |
|---|---|
| Sensor Mounting | In-Line |
| Product Range | - |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +120°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
