Print Page
GE-1797ATM
Temperature Sensor, Engine, 316 SS Housing, 3977K Beta, 10 kohm, 5s Response Time, -40°C to 180°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-1797ATMCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905173 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
79 In Stock
Need more?
79 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$542.130 |
| 10+ | NT$489.780 |
| 25+ | NT$482.200 |
| 50+ | NT$474.620 |
| 100+ | NT$465.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$542.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-1797ATMCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905173 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Sensor Type | Engine Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | Connector |
| Operating Temperature Range | -40°C to +180°C |
| Product Range | ATM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GE-1797ATM is an Engine Temperature Sensor (ETS) that monitors the temperature of the coolant, oil, or fuel being used in an engine. This sensor purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an ECU (Engine Control Unit) or control a cooling fan circuit.
- High accuracy and long term stability
- Response time ≤ 4 seconds from water to water
- Pigtail connector
- Existing field proven design
- Alternate RvT curves possible
- 316 stainless steel housing
- Operating temperature range from -40°C to 180°C
- Amphenol Sine ATM series connector
Technical Specifications
| Sensor Type | Engine Temperature Sensor |
|---|---|
| Sensor Mounting | Connector |
| Product Range | ATM Series |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +180°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
