Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-2142Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905172 |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$178.160 |
| 10+ | NT$156.530 |
| 25+ | NT$151.320 |
| 50+ | NT$146.470 |
| 100+ | NT$143.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$178.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | GE-2142Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4905172 |
| Technical Datasheet | |
| Sensor Type | HVAC Duct Temperature Sensor |
| Sensor Interface Type | - |
| Sensor Mounting | Panel Mount |
| Operating Temperature Range | -40°C to +135°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | HVAC Duct Temperature Sensor |
|---|---|
| Sensor Mounting | Panel Mount |
| Product Range | - |
| Sensor Interface Type | - |
|---|---|
| Operating Temperature Range | -40°C to +135°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
