JS8845B
NTC Thermistor, Integrated Pipe Clip Surface Sensor, 10 kohm, 3977 K, PA 6, Grey, -40 °C to 125 °C

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS8845BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4261635 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$206.750 |
| 10+ | NT$181.650 |
| 25+ | NT$175.600 |
| 50+ | NT$169.970 |
| 100+ | NT$167.340 |
| 500+ | NT$164.710 |
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS8845BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4261635 |
| Technical Datasheet | |
| Sensor Type | Temperature Sensor |
| Sensing Temperature Min | -40°C |
| Process Temperature Range | -40°C to +85°C |
| Sensor Interface Type | - |
| Resistance (25°C) | 10kohm |
| Sensor Mounting | Clip-On |
| Thermistor Mounting | Clip On Pipe |
| Resistance | 10kohm |
| Pipe Type | Industrial |
| Operating Temperature Range | -40°C to +125°C |
| Product Range | - |
| B-Constant | 3977K |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
JS8845B is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 10.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey colour housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Technical Specifications
| Sensor Type | Temperature Sensor |
|---|---|
| Process Temperature Range | -40°C to +85°C |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Clip On Pipe |
| Pipe Type | Industrial |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (07-Jul-2017) |
| Sensing Temperature Min | -40°C |
|---|---|
| Sensor Interface Type | - |
| Sensor Mounting | Clip-On |
| Resistance | 10kohm |
| Operating Temperature Range | -40°C to +125°C |
| B-Constant | 3977K |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
