Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNK102C2R3Copy
Order Code2893286
Product RangeNK Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNK102C2R3Copy
Order Code2893286
Product RangeNK Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Product RangeNK Series
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3540K
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
1kohm
Product Range
NK Series
Thermistor Terminals
Radial Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3540K
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
