Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPP-301A-700ATCopy |
| Order Code | 5120359 |
| Product Range | NPP-301 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$241.230 |
| 10+ | NT$225.190 |
| 25+ | NT$219.400 |
| 50+ | NT$207.750 |
| 100+ | NT$200.080 |
| 250+ | NT$195.970 |
| 500+ | NT$192.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$241.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | NPP-301A-700ATCopy |
| Order Code | 5120359 |
| Product Range | NPP-301 Series |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | - |
| Operating Pressure Max | 700kPa |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | SOIC |
| No. of Pins | 8Pins |
| Sensor Output Type | Analogue |
| Accuracy | ± 0.2% |
| Pressure Port Type | No Port |
| Sensor Mounting | Surface Mount |
| Output Interface | - |
| Media Type | Dry Air, Non-Corrosive Gas |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | NPP-301 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Max | 700kPa |
| Supply Voltage Max | - |
| No. of Pins | 8Pins |
| Accuracy | ± 0.2% |
| Sensor Mounting | Surface Mount |
| Media Type | Dry Air, Non-Corrosive Gas |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Operating Pressure Min | - |
|---|---|
| Supply Voltage Min | - |
| Sensor Case / Package | SOIC |
| Sensor Output Type | Analogue |
| Pressure Port Type | No Port |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | NPP-301 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
