Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-SWN-G-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4855713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,067.350 |
| 5+ | NT$6,775.710 |
| 10+ | NT$6,604.260 |
| 25+ | NT$6,294.510 |
| 50+ | NT$6,163.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,067.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-SWN-G-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4855713
Technical Datasheet
No. of Ports3Ports
Ethernet Switch ApplicationCommercial, Industrial
Ethernet Switch TypeUnmanaged/Managed Fast Ethernet
Ethernet Switch MountingChassis
Port TypesRJ45 x 3
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Unmanaged/Managed Fast Ethernet
Port Types
RJ45 x 3
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Commercial, Industrial
Ethernet Switch Mounting
Chassis
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054886
