Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WA35SNCopy
Manufacturer Standard Lead Time14 weeks
Order Code1886830
Product RangeDS38999/26 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,777.410 |
| 5+ | NT$1,644.150 |
| 10+ | NT$1,510.880 |
| 25+ | NT$1,416.330 |
| 50+ | NT$1,348.780 |
| 100+ | NT$1,284.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,777.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WA35SNCopy
Manufacturer Standard Lead Time14 weeks
Order Code1886830
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Insert Arrangement
9-35
Contact Material
Copper Alloy
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (2)
Alternatives for D38999/26WA35SN
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
