Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WA98SN.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1886832 |
| Product Range | DS38999/26 Series |
| Your Part Number | |
| Technical Datasheet |
321 In Stock
Need more?
321 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,685.590 |
| 5+ | NT$1,559.200 |
| 10+ | NT$1,432.800 |
| 25+ | NT$1,343.140 |
| 50+ | NT$1,279.070 |
| 100+ | NT$1,218.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,685.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | D38999/26WA98SN.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1886832 |
| Product Range | DS38999/26 Series |
| Technical Datasheet | |
| Product Range | DS38999/26 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 9-98 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion Resistant, EMI |
Technical Specifications
| Product Range | DS38999/26 Series |
|---|---|
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 9-98 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Corrosion Resistant, EMI |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
Technical Docs (2)
Alternatives for D38999/26WA98SN.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027216 |
