Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3112E8-4SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4978687
Product RangeMS3112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | NT$1,144.480 |
| 100+ | NT$1,121.120 |
| 250+ | NT$1,097.770 |
| 500+ | NT$1,074.410 |
Price for:Each
Minimum: 25
Multiple: 25
NT$28,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3112E8-4SCopy
Manufacturer Standard Lead Time1 weeks
Order Code4978687
Product RangeMS3112 Series
Technical Datasheet
Product RangeMS3112 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCCadmium (07-Jul-2017)
Technical Specifications
Product Range
MS3112 Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
SVHC
Cadmium (07-Jul-2017)
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Alternatives for MS3112E8-4S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
