Print Page
1 PSI-D-4V
PRESSURE SENSOR, DIFFERENTIAL, +/-1PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No1 PSI-D-4VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3769058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,534.850 |
| 5+ | NT$4,081.360 |
| 10+ | NT$3,839.510 |
| 50+ | NT$3,650.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,534.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No1 PSI-D-4VCopy
Manufacturer Standard Lead Time11 weeks
Order Code3769058
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
4.5VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-1psi
Supply Voltage Max
5.5VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251