Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoAMT0430026TH0000GCopy
Order Code5125489
Product RangeAMT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 100+ | NT$4.780 |
| 500+ | NT$4.100 |
| 1000+ | NT$3.620 |
| 2500+ | NT$3.400 |
Price for:Each
Minimum: 100
Multiple: 100
NT$478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoAMT0430026TH0000GCopy
Order Code5125489
Product RangeAMT Series
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia1.9mm
Terminal PlatingMatte Tin
Product RangeAMT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Matte Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
-
Mounting Hole Dia
1.9mm
Product Range
AMT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
