Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0253500000GCopy
Order Code3861444
Product RangeOQ 5.08mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 100+ | NT$5.240 |
| 500+ | NT$4.170 |
| 1000+ | NT$3.860 |
| 2500+ | NT$3.550 |
| 5000+ | NT$3.390 |
| 10000+ | NT$3.220 |
Price for:Each
Minimum: 100
Multiple: 100
NT$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0253500000GCopy
Order Code3861444
Product RangeOQ 5.08mm Series
Technical Datasheet
Pitch Spacing5.08mm
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 5.08mm Series
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Product Range
OQ 5.08mm Series
Rated Current
20A
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
