Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1051530000GCopy
Order Code3861519
Product RangeTJ 5.08mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$138.420 |
| 10+ | NT$97.580 |
| 100+ | NT$70.320 |
| 250+ | NT$64.490 |
| 500+ | NT$61.660 |
| 1000+ | NT$59.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$138.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1051530000GCopy
Order Code3861519
Product RangeTJ 5.08mm Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Ways
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeTJ 5.08mm Series
Technical Specifications
Pitch Spacing
5.08mm
Conductor Area CSA
2.5mm²
Rated Current
20A
Product Range
TJ 5.08mm Series
No. of Positions
10Ways
Wire Connection Method
Screw
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008
