Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTS10315A0000GCopy
Order Code3861529
Product RangeTS 3.81mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$103.420 |
| 10+ | NT$72.910 |
| 100+ | NT$52.540 |
| 250+ | NT$48.180 |
| 500+ | NT$46.070 |
| 1000+ | NT$44.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$103.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTS10315A0000GCopy
Order Code3861529
Product RangeTS 3.81mm Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions10Ways
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeTS 3.81mm Series
Technical Specifications
Pitch Spacing
3.81mm
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
TS 3.81mm Series
No. of Positions
10Ways
Wire Connection Method
Screw
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009013
