Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6516-39P-C
Order Code2772582
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$4,559.890 |
Price for:Each
Minimum: 100
Multiple: 100
NT$455,989.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6516-39P-C
Order Code2772582
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body PlatingBlack Anodise
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
Brass
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Black Anodise
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13642