Print Page
10127717-02LF
Connector Housing, FCI Minitek 10127717, Header, 2 Ways, FCI Minitek 10127717 Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127717-02LFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3881543
Product RangeFCI Minitek 10127717
Your Part Number
1,460 In Stock
Need more?
1,460 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.020 |
| 100+ | NT$5.120 |
| 500+ | NT$4.560 |
| 1000+ | NT$4.350 |
| 2500+ | NT$4.070 |
| 5000+ | NT$3.990 |
Price for:Each
Minimum: 10
Multiple: 10
NT$60.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127717-02LFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3881543
Product RangeFCI Minitek 10127717
Technical Datasheet
Product RangeFCI Minitek 10127717
GenderHeader
No. of Positions2Ways
Pitch Spacing-
For Use WithFCI Minitek 10127717 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek 10127717
No. of Positions
2Ways
For Use With
FCI Minitek 10127717 Series Contacts
Gender
Header
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
