Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 57202-G52-03ALFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3727793 |
| Product Range | FCI Minitek 57202 Series |
| Your Part Number | |
| Technical Datasheet |
792 In Stock
Need more?
670 Delivery in 1-2 Business Days(SG stock)
122 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$25.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$25.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 57202-G52-03ALFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3727793 |
| Product Range | FCI Minitek 57202 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| Contact Termination Type | Surface Mount |
| Product Range | FCI Minitek 57202 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Type | Pin Header |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Contact Termination Type | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
| Pitch Spacing | 2mm |
|---|---|
| Product Range | FCI Minitek 57202 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001822 |
