Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-630LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728794
Product RangeQuickie 71600 Series
Your Part Number
1,328 In Stock
Need more?
1,328 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88.800 |
| 10+ | NT$81.020 |
| 25+ | NT$80.700 |
| 50+ | NT$80.050 |
| 100+ | NT$79.080 |
| 250+ | NT$78.430 |
| 500+ | NT$60.610 |
| 1000+ | NT$53.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-630LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728794
Product RangeQuickie 71600 Series
Technical Datasheet
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Contact MaterialPhosphor Bronze
Product RangeQuickie 71600 Series
Technical Specifications
Contact Gender
Female
No. of Rows
2 Row
Product Range
Quickie 71600 Series
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
