Print Page
77311-118-17LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 17 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77311-118-17LFCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1622301 |
| Product Range | BergStik 77311 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$36.550 |
| 10+ | NT$31.850 |
| 100+ | NT$29.460 |
| 500+ | NT$27.760 |
| 1000+ | NT$26.720 |
| 2500+ | NT$25.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77311-118-17LFCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1622301 |
| Product Range | BergStik 77311 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 17Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | BergStik 77311 |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 17Contacts |
| Product Range | BergStik 77311 |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00309 |
