Print Page
87024-620LF.
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, FCI Rib-Cage 87024
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-620LF.Copy
Order Code1622485
Product RangeFCI Rib-Cage 87024
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87024-620LF.Copy
Order Code1622485
Product RangeFCI Rib-Cage 87024
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
Connector MountingSurface Mount
Product RangeFCI Rib-Cage 87024
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
Alternatives for 87024-620LF.
1 Product Found
Technical Specifications
Connector Systems
Wire-to-Board
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
Product Range
FCI Rib-Cage 87024
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
