Print Page
91931-31131LF
Mezzanine Connector, Conan, Receptacle, 1 mm, 2 Rows, 31 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31131LFCopy
Order Code1103992
Product RangeFCI Conan 91931
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31131LFCopy
Order Code1103992
Product RangeFCI Conan 91931
Technical Datasheet
Mezzanine Connector TypeReceptacle
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFCI Conan 91931
Contact Termination TypeSurface Mount
Product Overview
The 91931-31131LF is a 31-position 2-row female Stacking Board Connector with gold-plated copper alloy contacts and a liquid crystal polymer insulator. It comes with peg and cap.
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Beryllium Copper
Product Range
FCI Conan 91931
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000715
