Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DM53745-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1215743 |
| Product Range | TW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$132.390 |
| 10+ | NT$119.740 |
| 25+ | NT$110.980 |
| 50+ | NT$105.460 |
| 100+ | NT$99.300 |
| 250+ | NT$92.160 |
| 500+ | NT$88.590 |
| 1000+ | NT$83.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DM53745-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1215743 |
| Product Range | TW Series |
| Technical Datasheet | |
| For Use With | D Sub Connectors |
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Contact Termination Type | Solder |
| Product Range | TW Series |
| SVHC | Lead |
Technical Specifications
| For Use With | D Sub Connectors |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | - |
| Contact Termination Type | Solder |
| SVHC | Lead |
| Contact Gender | Pin |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| Product Range | TW Series |
Technical Docs (2)
Alternatives for L17DM53745-8
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00181 |
