Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDD50SC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727302
Product RangeSD Series
Your Part Number
477 In Stock
Need more?
477 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDD50SC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727302
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
Contact Termination TypeSolder Cup
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
Connector Body Material
Steel Body
Gender
Receptacle
Contact Termination Type
Solder Cup
Technical Docs (1)
Alternatives for L77SDD50SC309
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
