Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAFF-0001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729846
Your Part Number
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,054.270 |
| 5+ | NT$975.140 |
| 10+ | NT$896.000 |
| 25+ | NT$879.370 |
| 50+ | NT$862.740 |
| 100+ | NT$846.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,054.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAFF-0001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729846
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
3.3ft
Product Range
-
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
