Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAXJ-0003Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729852
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,569.680 |
| 5+ | NT$3,498.290 |
| 10+ | NT$3,426.900 |
| 25+ | NT$3,355.500 |
| 50+ | NT$3,284.110 |
| 100+ | NT$3,258.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,569.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAXJ-0003Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729852
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
9.8ft
Product Range
-
Cable Length - Metric
3m
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
