Print Page
20021444-00050T4LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 50 Contacts, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FCI NANTONG
Manufacturer Part No20021444-00050T4LFCopy
Order Code5120465
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$194.060 |
| 10+ | NT$176.770 |
| 100+ | NT$158.930 |
| 250+ | NT$150.150 |
| 500+ | NT$143.470 |
| 1000+ | NT$138.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$194.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FCI NANTONG
Manufacturer Part No20021444-00050T4LFCopy
Order Code5120465
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021