Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-149-5001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2005669
Product Range905 Series
Your Part Number
1,178 In Stock
Need more?
1,178 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$401.890 |
| 5+ | NT$390.490 |
| 10+ | NT$378.770 |
| 25+ | NT$359.450 |
| 50+ | NT$340.450 |
| 100+ | NT$311.950 |
| 250+ | NT$288.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$401.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-149-5001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2005669
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre Type-
Fibre Diameter-
Connector Body MaterialStainless Steel Body
Product Range905 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
-
Product Range
905 Series
Fibre Type
-
Connector Body Material
Stainless Steel Body
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
